
HS462-BK | |
---|---|
DigiKey Part Number | 5229-HS462-BK-ND |
Manufacturer | |
Manufacturer Product Number | HS462-BK |
Description | HEATSHRINK TUBE BLK 1/2"X4' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.470" (11.94mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.470" (11.94mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
50 | $15.23000 | $761.50 |
150 | $13.23000 | $1,984.50 |
250 | $11.23000 | $2,807.50 |
500 | $9.23000 | $4,615.00 |