730-1TR-220VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

730-1TR-24VDC

DigiKey Part Number
2371-730-1TR-24VDC-ND
Manufacturer
Kacon
Manufacturer Product Number
730-1TR-24VDC
Description
RELAY GEN PURPOSE SPST 30A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 30VDC - Max
Coil Current
79 mA
Coil Type
-
Features
Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-10°C ~ 60°C
Contact Material
Silver Alloy
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$16.80000$16.80