
B30-51L | |
---|---|
DigiKey Part Number | 2371-B30-51L-ND |
Manufacturer | Kacon |
Manufacturer Product Number | B30-51L |
Description | 30MM 3 STEP SELECTOR LONG 1NO1NC |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SPDT 20A (AC), 6A (DC) 440 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kacon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-On | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 440 V | |
Voltage Rating - DC | 440 V | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP63 | |
Features | - | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |