
B30-81A-2B | |
|---|---|
DigiKey Part Number | 2371-B30-81A-2B-ND |
Manufacturer | Kacon |
Manufacturer Part Number | B30-81A-2B |
Description | 30MM E-STOP ROUND 2NC RED |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kacon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 440 V | |
Voltage Rating - DC | 440 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP63 | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.80000 | $21.80 |



