Parametric Equivalent

FMC16102WBTP | |
|---|---|
DigiKey Part Number  | 2315-FMC16102WBTPTR-ND - Tape & Reel (TR) 2315-FMC16102WBTPCT-ND - Cut Tape (CT) 2315-FMC16102WBTPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FMC16102WBTP  | 
Description  | FUSE CHIP 1A 32VDC 0603  | 
Customer Reference  | |
Detailed Description  | 1 A 32 V Fuse Surface Mount 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | -  | |
Current Rating (Amps)  | ||
Voltage Rating - DC  | 32 V  | |
Response Time  | -  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 35A  | |
Approval Agency  | CSA, UL  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)  | |
DC Cold Resistance  | 0.11 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.10000 | $0.10 | 
| 5 | $0.05200 | $0.26 | 
| 10 | $0.04800 | $0.48 | 
| 50 | $0.04000 | $2.00 | 
| 100 | $0.03680 | $3.68 | 
| 250 | $0.03312 | $8.28 | 
| 500 | $0.03054 | $15.27 | 
| 1,000 | $0.02818 | $28.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.02336 | $116.80 | 
| 10,000 | $0.02154 | $215.40 | 
| 15,000 | $0.02053 | $307.95 | 
| 25,000 | $0.01933 | $483.25 | 
| 35,000 | $0.01857 | $649.95 | 
| 50,000 | $0.01780 | $890.00 | 
| 125,000 | $0.01650 | $2,062.50 | 


