Parametric Equivalent

FMC16202WHTP | |
|---|---|
DigiKey Part Number | 2315-FMC16202WHTPTR-ND - Tape & Reel (TR) 2315-FMC16202WHTPCT-ND - Cut Tape (CT) 2315-FMC16202WHTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16202WHTP |
Description | FUSE CHIP 2A 32VDC 0603 |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 5 | $0.05200 | $0.26 |
| 10 | $0.04800 | $0.48 |
| 50 | $0.04000 | $2.00 |
| 100 | $0.03680 | $3.68 |
| 250 | $0.03312 | $8.28 |
| 500 | $0.03054 | $15.27 |
| 1,000 | $0.02818 | $28.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02336 | $116.80 |
| 10,000 | $0.02154 | $215.40 |
| 15,000 | $0.02053 | $307.95 |
| 25,000 | $0.01933 | $483.25 |
| 35,000 | $0.01857 | $649.95 |
| 50,000 | $0.01780 | $890.00 |
| 125,000 | $0.01650 | $2,062.50 |


