
140406HMBN | |
|---|---|
DigiKey Part Number | 4753-140406HMBN-ND |
Manufacturer | Kanebridge |
Manufacturer Part Number | 140406HMBN |
Description | HEX STANDOFF #6-32 BRASS 6.35MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.250" (6.35mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) | |
Between Board Height | 0.250" (6.35mm) | |
Length - Overall | 0.500" (12.70mm) | |
Features | Corrosion Resistant, Electrically Conductive, Nonmagnetic | |
Material | ||
Plating | Nickel | |
Weight | 0.005 lb (1.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.62000 | $310.00 |



