
MI62014581 | |
|---|---|
DigiKey Part Number | 4753-MI62014581-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | MI62014581 |
Description | MACH SCREW FLAT HEAD 6-LOBE M6X1 |
Customer Reference | |
Detailed Description | M6x1 Flat Head Machine Screw 6-Lobe Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kanebridge | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | 6-Lobe | |
Features | Standard | |
Thread Size | M6x1 | |
Head Diameter | 0.437" (11.10mm) | |
Head Height | 0.130" (3.30mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.917" (23.30mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22000 | $1,100.00 |


