MJ420MPP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ510MPP

DigiKey Part Number
4753-MJ510MPP-ND
Manufacturer
Kanebridge
Manufacturer Product Number
MJ510MPP
Description
MACH SCREW PAN HEAD PHILLIPS M5
Customer Reference
Detailed Description
M5 Pan Head Machine Screw Phillips Drive Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kanebridge
Series
-
Packaging
Retail Package
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
Standard
Thread Size
M5
Head Diameter
0.343" (8.70mm)
Head Height
0.130" (3.30mm)
Length - Below Head
0.394" (10.00mm)
Length - Overall
0.524" (13.30mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Fix Supply
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1,800$0.07000$126.00