
MJ58MPT | |
|---|---|
DigiKey Part Number | 4753-MJ58MPT-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | MJ58MPT |
Description | MACHINE SCREW TRUSS PHIL M5 |
Customer Reference | |
Detailed Description | M5 Truss Head Machine Screw Phillips Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kanebridge | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Truss Head | |
Drive Type | Phillips | |
Features | Standard | |
Thread Size | M5 | |
Head Diameter | 0.453" (11.50mm) | |
Head Height | 0.122" (3.10mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.437" (11.10mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.08000 | $560.00 |


