
0161.01102.020203 | |
---|---|
DigiKey Part Number | 3092-0161.01102.020203-ND |
Manufacturer | |
Manufacturer Product Number | 0161.01102.020203 |
Description | SENSOR 200PSIG 1/4"NPT .02A |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keller America Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable 10' | |
Maximum Pressure | 400PSI (2757.9kPa) | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.00000 | $135.00 |
10 | $121.50000 | $1,215.00 |
25 | $108.00000 | $2,700.00 |
50 | $94.50000 | $4,725.00 |