
A700V476M006ATE025 | |
---|---|
DigiKey Part Number | 399-5277-2-ND - Tape & Reel (TR) 399-5277-1-ND - Cut Tape (CT) 399-5277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V476M006ATE025 |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V476M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $0.96600 | $9.66 |
50 | $0.74480 | $37.24 |
100 | $0.67500 | $67.50 |
500 | $0.55476 | $277.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.51691 | $516.91 |
2,000 | $0.48546 | $970.92 |
3,000 | $0.46959 | $1,408.77 |
5,000 | $0.45191 | $2,259.55 |
7,000 | $0.44152 | $3,090.64 |
10,000 | $0.43149 | $4,314.90 |