
A765MU687M1ALAE013 | |
---|---|
DigiKey Part Number | 399-16504-2-ND - Tape & Reel (TR) 399-16504-1-ND - Cut Tape (CT) 399-16504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MU687M1ALAE013 |
Description | CAP ALUM POLY 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MU687M1ALAE013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
10 | $0.86700 | $8.67 |
50 | $0.66620 | $33.31 |
100 | $0.60260 | $60.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.50560 | $202.24 |
800 | $0.46896 | $375.17 |
1,200 | $0.45048 | $540.58 |
2,000 | $0.42987 | $859.74 |
2,800 | $0.41775 | $1,169.70 |
4,000 | $0.40605 | $1,624.20 |
10,000 | $0.38064 | $3,806.40 |
20,000 | $0.36721 | $7,344.20 |