
A766EB686M1ALAE030 | |
|---|---|
DigiKey Part Number | 399-A766EB686M1ALAE030TR-ND - Tape & Reel (TR) 399-A766EB686M1ALAE030CT-ND - Cut Tape (CT) 399-A766EB686M1ALAE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | A766EB686M1ALAE030 |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766EB686M1ALAE030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28500 | $2.85 |
| 50 | $0.21000 | $10.50 |
| 100 | $0.18640 | $18.64 |
| 500 | $0.14536 | $72.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13241 | $132.41 |
| 2,000 | $0.12164 | $243.28 |
| 3,000 | $0.11619 | $348.57 |
| 5,000 | $0.11013 | $550.65 |
| 7,000 | $0.10656 | $745.92 |
| 10,000 | $0.10311 | $1,031.10 |
| 12,000 | $0.10148 | $1,217.76 |
| 24,000 | $0.09593 | $2,302.32 |
| 25,000 | $0.09563 | $2,390.75 |





