
C0603C101J5GAC3190 | |
---|---|
DigiKey Part Number | 399-C0603C101J5GAC3190TR-ND - Tape & Reel (TR) 399-C0603C101J5GAC3190CT-ND - Cut Tape (CT) 399-C0603C101J5GAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5GAC3190 |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5GAC3190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.07100 | $0.71 |
50 | $0.04940 | $2.47 |
100 | $0.04260 | $4.26 |
500 | $0.03124 | $15.62 |
1,000 | $0.02770 | $27.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.02036 | $162.88 |
16,000 | $0.01870 | $299.20 |