MFG_C0402C820K4RACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105J1RACAUTO

DigiKey Part Number
399-C1206C105J1RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C105J1RACAUTOCT-ND - Cut Tape (CT)
399-C1206C105J1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105J1RACAUTO
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105J1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.35400$3.54
100$0.24090$24.09
1,000$0.18196$181.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17052$341.04
4,000$0.16109$644.36
6,000$0.15637$938.22
10,000$0.14514$1,451.40
14,000$0.14316$2,004.24
20,000$0.14273$2,854.60
50,000$0.13881$6,940.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.