
C1206C106K3RACAUTO7210 | |
---|---|
DigiKey Part Number | 399-C1206C106K3RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C106K3RACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C106K3RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K3RACAUTO7210 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K3RACAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.45300 | $4.53 |
100 | $0.31380 | $31.38 |
1,000 | $0.24128 | $241.28 |
2,500 | $0.22321 | $558.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.20606 | $1,648.48 |
16,000 | $0.19820 | $3,171.20 |
24,000 | $0.19427 | $4,662.48 |
40,000 | $0.18990 | $7,596.00 |