CA064C100J5GAC7800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,000
Unit Price: $0.32000
Datasheet
CA064X472K5RAC7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064C100J5GAC7800

DigiKey Part Number
399-CA064C100J5GAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA064C100J5GAC7800
Description
10.0PF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.