
ESD-R-25SR-P | |
---|---|
DigiKey Part Number | 399-ESD-R-25SR-P-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-25SR-P |
Description | EMI SUPP CORE TOROID COATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID OD 1.020" Dia (25.91mm) Length 0.539" (13.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | - | |
Outer Dimension | 1.020" Dia (25.91mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.539" (13.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.57000 | $4.57 |
10 | $3.10800 | $31.08 |
25 | $2.62440 | $65.61 |
50 | $2.38640 | $119.32 |