
ESD-R-38-P | |
---|---|
DigiKey Part Number | 399-ESD-R-38-P-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-38-P |
Description | FERRITE CORE SOLID 18MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.709" Dia (18.00mm) OD 1.555" Dia (39.50mm) Length 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-38-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.709" Dia (18.00mm) | |
Outer Dimension | 1.555" Dia (39.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.551" (14.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.10000 | $9.10 |
10 | $6.12400 | $61.24 |
25 | $5.13480 | $128.37 |
40 | $4.66275 | $186.51 |
80 | $4.12500 | $330.00 |