
HVZ0E107NF-LT | |
---|---|
DigiKey Part Number | 399-17805-ND |
Manufacturer | |
Manufacturer Product Number | HVZ0E107NF-LT |
Description | CAP 100F 30% 2.7V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 30mOhm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | HVZ0E107NF-LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | ±30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.19000 | $37.19 |
10 | $29.21600 | $292.16 |
50 | $25.47720 | $1,273.86 |
100 | $24.19850 | $2,419.85 |