T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T495 Series
T49x Series, 2312

T495C226K010ATE380

DigiKey Part Number
399-10515-2-ND - Tape & Reel (TR)
399-10515-1-ND - Cut Tape (CT)
399-10515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C226K010ATE380
Description
CAP TANT 22UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C226K010ATE380 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
380mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.07000$2.07
10$1.40300$14.03
50$1.13780$56.89
100$1.05570$105.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.91688$458.44
1,000$0.87393$873.93
1,500$0.85241$1,278.62
2,500$0.82856$2,071.40
3,500$0.81461$2,851.13
5,000$0.80119$4,005.95
12,500$0.77228$9,653.50
Manufacturers Standard Package