
T520C107M010AHE025 | |
|---|---|
DigiKey Part Number | 399-T520C107M010AHE025TR-ND - Tape & Reel (TR) 399-T520C107M010AHE025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | T520C107M010AHE025 |
Description | CAP TANT POLY 100UF 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C107M010AHE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.18000 | $11.80 |
| 50 | $0.94860 | $47.43 |
| 100 | $0.87710 | $87.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.75616 | $378.08 |
| 1,000 | $0.71872 | $718.72 |
| 1,500 | $0.69997 | $1,049.95 |
| 2,500 | $0.67918 | $1,697.95 |
| 3,500 | $0.66703 | $2,334.61 |
| 5,000 | $0.65534 | $3,276.70 |
| 6,000 | $0.64980 | $3,898.80 |
| 12,000 | $0.63114 | $7,573.68 |
| 12,500 | $0.63015 | $7,876.88 |

