Z0402C471BSMST | |
---|---|
DigiKey Part Number | 399-Z0402C471BSMSTTR-ND - Tape & Reel (TR) 399-Z0402C471BSMSTCT-ND - Cut Tape (CT) 399-Z0402C471BSMSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0402C471BSMST |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 560mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 560mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |