



0004-1-002-01 | |
---|---|
DigiKey Part Number | 2934-0004-1-002-01-ND |
Manufacturer | |
Manufacturer Product Number | 0004-1-002-01 |
Description | CBL SUPPORT BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Support Black Fastener 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support | |
Type Attributes | Holder | |
Opening Size | 3.000" (76.20mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black | |
Length | 3.880" (98.55mm) | |
Width | 2.000" (50.80mm) | |
Height | 1.720" (43.69mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | 0.090" (2.29mm) | |
Material Flammability Rating | - | |
Adhesive | User Supplied | |
Features | Non-Threaded | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.090" (2.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.95000 | $11.95 |
5 | $11.75000 | $58.75 |
10 | $11.55000 | $115.50 |
50 | $11.20000 | $560.00 |