
1901-1-004-04 | |
---|---|
DigiKey Part Number | 2934-1901-1-004-04-ND |
Manufacturer | |
Manufacturer Product Number | 1901-1-004-04 |
Description | 4U FLANGED SPACER BLANK |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Panel, Front 19.000" L x 6.970" W x 0.500" H (482.60mm x 177.04mm x 12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 6.970" W x 0.500" H (482.60mm x 177.04mm x 12.70mm) | |
Color | Black | |
Material | Cold Roll Steel (CRS) | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | 3.2 lbs (1.45 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.00000 | $27.00 |
5 | $26.00000 | $130.00 |
10 | $25.00000 | $250.00 |



