
1903-1-101-00 | |
---|---|
DigiKey Part Number | 2934-1903-1-101-00-ND |
Manufacturer | |
Manufacturer Product Number | 1903-1-101-00 |
Description | 3IN DEEP FLANGED LACING BAR |
Customer Reference | |
Detailed Description | Rack Cable Management |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Management | |
Features | - | |
For Use With/Related Products | 19" or 23" Panel Width Racks | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.99000 | $16.99 |
5 | $16.00000 | $80.00 |
10 | $15.00000 | $150.00 |

