
1906-1-011-01 | |
---|---|
DigiKey Part Number | 2934-1906-1-011-01-ND |
Manufacturer | |
Manufacturer Product Number | 1906-1-011-01 |
Description | 1U 5 INCH COMPONENT SHELF |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Shelf, Fixed 19.000" L x 5.000" W x 1.720" H (482.60mm x 127.00mm x 43.69mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 19.000" L x 5.000" W x 1.720" H (482.60mm x 127.00mm x 43.69mm) | |
Color | Black | |
Material | Cold Roll Steel (CRS) | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | 2.4 lbs (1.09 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.00000 | $28.00 |
5 | $27.00000 | $135.00 |
10 | $26.00000 | $260.00 |