
1910-3-003-01 | |
|---|---|
DigiKey Part Number | 2934-1910-3-003-01-ND |
Manufacturer | |
Manufacturer Part Number | 1910-3-003-01 |
Description | 4-POST RACKMOUNT KEYBOARD TRAY |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Shelf, Sliding 19.000" L x 36.000" W x 1.720" H (482.60mm x 914.40mm x 43.69mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 19.000" L x 36.000" W x 1.720" H (482.60mm x 914.40mm x 43.69mm) | |
Color | Black | |
Material | Cold Roll Steel (CRS) | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | 17.6 lbs (8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.99000 | $365.99 |
| 2 | $362.99000 | $725.98 |
| 5 | $359.99000 | $1,799.95 |







