



1922-3-100-03 | |
---|---|
DigiKey Part Number | 2934-1922-3-100-03-ND |
Manufacturer | |
Manufacturer Product Number | 1922-3-100-03 |
Description | 3U RACK MOUNTABLE DRAWER |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 19.000" L x 16.600" W x 5.220" H (482.60mm x 421.64mm x 132.59mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 19.000" L x 16.600" W x 5.220" H (482.60mm x 421.64mm x 132.59mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | 18.6 lbs (8.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $194.99000 | $194.99 |
2 | $192.99000 | $385.98 |
10 | $189.99000 | $1,899.90 |

