



1922-3-300-01 | |
---|---|
DigiKey Part Number | 2934-1922-3-300-01-ND |
Manufacturer | |
Manufacturer Product Number | 1922-3-300-01 |
Description | 1U 20" RACK MOUNTABLE SLIDING SH |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 19.000" L x 20.700" W x 1.720" H (482.60mm x 525.78mm x 43.69mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 19.000" L x 20.700" W x 1.720" H (482.60mm x 525.78mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | 14 lbs (6.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.99000 | $156.99 |
2 | $153.99000 | $307.98 |
10 | $151.99000 | $1,519.90 |