
3000-1-103-02 | |
---|---|
DigiKey Part Number | 2934-3000-1-103-02-ND |
Manufacturer | |
Manufacturer Product Number | 3000-1-103-02 |
Description | 2U 14.75" VENTED ECONOMY RACK SH |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 19.000" L x 14.750" W x 3.470" H (482.60mm x 374.65mm x 88.14mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 19.000" L x 14.750" W x 3.470" H (482.60mm x 374.65mm x 88.14mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Vented | |
Weight | 5.5 lbs (2.5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.00000 | $59.00 |
