
LDRS1U12V | |
|---|---|
DigiKey Part Number | 2934-LDRS1U12V-ND |
Manufacturer | |
Manufacturer Part Number | LDRS1U12V |
Description | 1U 12" VENTED LIGHT DUTY RACK SH |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 19.000" L x 12.000" W x 1.720" H (482.60mm x 304.80mm x 43.69mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 19.000" L x 12.000" W x 1.720" H (482.60mm x 304.80mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Vented | |
Weight | 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.00000 | $48.00 |


