
LDRS1U6 | |
|---|---|
DigiKey Part Number | 2934-LDRS1U6-ND |
Manufacturer | |
Manufacturer Part Number | LDRS1U6 |
Description | 1U 6" LIGHT DUTY RACK SHELF |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 19.000" L x 6.000" W x 1.720" H (482.60mm x 152.40mm x 43.69mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 19.000" L x 6.000" W x 1.720" H (482.60mm x 152.40mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.99000 | $59.99 |



