
KZ0305A0 | |
---|---|
DigiKey Part Number | 5492-KZ0305A0-ND |
Manufacturer | Kentzy International Inc |
Manufacturer Product Number | KZ0305A0 |
Description | BAG STATIC SHIELD MTL 3"X5" |
Customer Reference | |
Detailed Description | Static Shielding Bag Energy Shielding Silver 3" (76.2mm) X 5" (127mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kentzy International Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Thickness | 3.1 mil (78.74 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 3" (76.2mm) | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.09000 | $9.00 |
500 | $0.08500 | $42.50 |
1,000 | $0.08000 | $80.00 |