
KZ1012A0 | |
---|---|
DigiKey Part Number | 5492-KZ1012A0-ND |
Manufacturer | Kentzy International Inc |
Manufacturer Product Number | KZ1012A0 |
Description | BAG STATIC SHIELD MTL 12"X10" |
Customer Reference | |
Detailed Description | Static Shielding Bag Energy Shielding Silver 12" (304.8mm) X 10" (254mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kentzy International Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.1 mil (78.74 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 12" (304.8mm) | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.30000 | $30.00 |
500 | $0.22000 | $110.00 |
1,000 | $0.18000 | $180.00 |