

3032TR | |
|---|---|
DigiKey Part Number | 36-3032TR-ND - Tape & Reel (TR) 36-3032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 3032TR |
Description | BATT RETAINER COIN 23MM PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3032TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2412 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.079" (2.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.31000 | $13.10 |
| 25 | $1.21640 | $30.41 |
| 100 | $1.08730 | $108.73 |
| 500 | $0.95470 | $477.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83000 | $830.00 |


