AM2520MGC09 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.35000
Datasheet
AM2520MGC0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520MGC09

DigiKey Part Number
754-1640-2-ND - Tape & Reel (TR)
754-1640-1-ND - Cut Tape (CT)
754-1640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520MGC09
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
AM2520MGC09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.64100$6.41
100$0.47200$47.20
500$0.39648$198.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.37172$371.72
2,000$0.35072$701.44
3,000$0.33995$1,019.85
5,000$0.32778$1,638.90
7,000$0.32054$2,243.78
10,000$0.31348$3,134.80
25,000$0.29789$7,447.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.