Similar
Similar
Similar

AP3216MGC | |
|---|---|
DigiKey Part Number | 754-AP3216MGCTR-ND - Tape & Reel (TR) 754-AP3216MGCCT-ND - Cut Tape (CT) 754-AP3216MGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | AP3216MGC |
Description | 3.2X1.6MM (1206) GREEN SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.10mm W | |
Height (Max) | 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.46200 | $4.62 |
| 100 | $0.33530 | $33.53 |
| 500 | $0.27854 | $139.27 |
| 1,000 | $0.25990 | $259.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24407 | $488.14 |
| 4,000 | $0.23063 | $922.52 |
| 6,000 | $0.22374 | $1,342.44 |
| 10,000 | $0.21596 | $2,159.60 |
| 14,000 | $0.21134 | $2,958.76 |
| 20,000 | $0.20682 | $4,136.40 |
| 50,000 | $0.19686 | $9,843.00 |






