DC56-51GWA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $7.81000
Datasheet

Similar


SunLED
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for DC56-51GWA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC56-51GWA

DigiKey Part Number
DC56-51GWA-ND
Manufacturer
Manufacturer Part Number
DC56-51GWA
Description
DISPLAY 7SEG 0.56" DBL GRN 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.2V 20mA 0.670" H x 0.984" W x 0.315" D (17.02mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DC56-51GWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.670" H x 0.984" W x 0.315" D (17.02mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
11mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.