
SC10-21SRWA | |
|---|---|
DigiKey Part Number | 3011-SC10-21SRWA-ND |
Manufacturer | |
Manufacturer Part Number | SC10-21SRWA |
Description | 1" RED LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 3.6V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.197", 30.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | |
Digit/Alpha Size | 1.00" (25.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 10mA | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | 655nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (1.197", 30.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |










