
WP1533AA/ID-W152 | |
|---|---|
DigiKey Part Number | WP1533AA/ID-W152-ND |
Manufacturer | |
Manufacturer Part Number | WP1533AA/ID-W152 |
Description | LED PNL IND RED DIFF 4.70MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 2V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | WP1533AA/ID-W152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 4.70mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 70mcd | |
Wavelength - Peak | 627nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

