New at DigiKey
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032

DigiKey Part Number
5210-CR2032-ND
Manufacturer
Kingway Electronics USA
Manufacturer Part Number
CR2032
Description
CR2032 20.0mn 3V Coin Cell
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,296
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Kingway Electronics USA
A separate $4.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$0.58000$1.16
50$0.42000$21.00
500$0.22000$110.00
1,000$0.21500$215.00
6,000$0.20000$1,200.00