TC58BVG1S3HTA00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH58NVG3S0HTAI0

DigiKey Part Number
TH58NVG3S0HTAI0-ND
Manufacturer
Manufacturer Product Number
TH58NVG3S0HTAI0
Description
IC FLASH 8GBIT PARALLEL 48TSOP I
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$9.12000$9.12
10$8.47700$84.77
25$8.21640$205.41
40$8.08300$323.32
96$7.83583$752.24
288$7.52976$2,168.57
480$7.38965$3,547.03
960$7.20236$6,914.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.