MERPS11-15120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MERPS11-15120

DigiKey Part Number
3746-MERPS11-15120-ND
Manufacturer
Manufacturer Product Number
MERPS11-15120
Description
ENCODER FOR SMD, WITH PUSHBUTTON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 15 Pulse User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Pulse
Pulses per Revolution
15
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
User Selectable
Termination Style
PC Pin
Rotational Life (Cycles Min)
15K
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.08000$3.08
5$2.64600$13.23
10$2.47700$24.77
25$2.27160$56.79
60$2.09067$125.44
120$1.95742$234.89
240$1.83221$439.73
480$1.71454$822.98
960$1.60392$1,539.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.