
MTA 106 G | |
---|---|
DigiKey Part Number | 3746-MTA106G-ND |
Manufacturer | |
Manufacturer Product Number | MTA 106 G |
Description | SWITCH TOGGLE 1-POLE MOM OFF MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.59000 | $8.59 |
10 | $7.48700 | $74.87 |
25 | $7.07880 | $176.97 |
50 | $6.78240 | $339.12 |
100 | $6.49650 | $649.65 |
300 | $6.06463 | $1,819.39 |
500 | $5.87256 | $2,936.28 |
1,000 | $5.62069 | $5,620.69 |