Parametric Equivalent

TSS 21 R | |
|---|---|
DigiKey Part Number | 3746-TSS21RTR-ND - Tape & Reel (TR) 3746-TSS21RCT-ND - Cut Tape (CT) 3746-TSS21RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TSS 21 R |
Description | SWITCH TACT 4.3MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.35mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.46700 | $4.67 |
| 25 | $0.43560 | $10.89 |
| 50 | $0.41220 | $20.61 |
| 100 | $0.38920 | $38.92 |
| 250 | $0.36056 | $90.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.34774 | $243.42 |
| 1,400 | $0.33293 | $466.10 |
| 2,100 | $0.32452 | $681.49 |
| 3,500 | $0.31421 | $1,099.73 |
| 4,900 | $0.30758 | $1,507.14 |
| 7,000 | $0.30070 | $2,104.90 |
| 17,500 | $0.28365 | $4,963.88 |
| 35,000 | $0.27138 | $9,498.30 |




