Parametric Equivalent
Parametric Equivalent

TSS 66 N-T | |
|---|---|
DigiKey Part Number | 3746-TSS66N-TTR-ND - Tape & Reel (TR) 3746-TSS66N-TCT-ND - Cut Tape (CT) 3746-TSS66N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TSS 66 N-T |
Description | SWITCH TACT 13MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.31280 | $7.82 |
| 50 | $0.29620 | $14.81 |
| 100 | $0.27980 | $27.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.25537 | $76.61 |
| 600 | $0.24102 | $144.61 |
| 900 | $0.23310 | $209.79 |
| 1,500 | $0.22366 | $335.49 |
| 2,100 | $0.21777 | $457.32 |
| 3,000 | $0.21183 | $635.49 |
| 7,500 | $0.19795 | $1,484.62 |
| 15,000 | $0.18877 | $2,831.55 |
| 30,000 | $0.18066 | $5,419.80 |



