
B100MD2S-T | |
|---|---|
DigiKey Part Number | 1761-B100MD2S-TTR-ND - Tape & Reel (TR) 1761-B100MD2S-TCT-ND - Cut Tape (CT) 1761-B100MD2S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | B100MD2S-T |
Description | 10GHZ SURFACE MOUNT BANDPASS FIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1MHz Bandwidth 1.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 1MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.250" L x 0.160" W (6.35mm x 4.06mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.24000 | $166.24 |
| 10 | $135.65500 | $1,356.55 |
| 25 | $131.25000 | $3,281.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $131.25000 | $16,406.25 |


