
2322-0GSLR1 | |
---|---|
DigiKey Part Number | 1956-1021-2-ND - Tape & Reel (TR) 1956-1021-1-ND - Cut Tape (CT) 1956-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2322-0GSLR1 |
Description | CAP TRIMMER 0.6-2.5PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 2.5pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 2.5pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $11.72900 | $117.29 |
50 | $10.41200 | $520.60 |
100 | $10.00410 | $1,000.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.31318 | $4,656.59 |
1,000 | $9.09906 | $9,099.06 |